Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoSDR4
Order Code2216695
Product RangeSDR Series
Also Known AsGTIN UPC EAN: 00051128562093
Your Part Number
63 In Stock
Need more?
63 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.280 (CNY95.2364) |
| 10+ | CNY64.680 (CNY73.0884) |
| 100+ | CNY49.650 (CNY56.1045) |
| 250+ | CNY44.570 (CNY50.3641) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.28 (CNY95.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoSDR4
Order Code2216695
Product RangeSDR Series
Also Known AsGTIN UPC EAN: 00051128562093
Technical Datasheet
Product RangeSDR Series
Product Overview
The SDR series ScotchCode™ Wire Marker Tape Refill Rolls are pre-printed with 6 numbers for every inch and is ideal for phase identification. This tape is also ideal for identification of terminal blocks/strips, wire in panel boards or a piece of switchgear. This thin and conformable tape meets ASTM D-1000 standard test methods, making it great for industrial electrical applications. It is compatible with the 3M STD ScotchCode tape dispenser that provides easy and ideal usage.
- -40 to 121°C Temperature range
Applications
Industrial, Communications & Networking
Technical Specifications
Product Range
SDR Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
