Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoSJ-356D
Order Code1847989
Also Known AsDT211345194, GTIN UPC EAN: 04001895502408
Technical Datasheet
50 In Stock
Need more?
24 Delivery in 3-4 Business Days(Shanghai stock)
26 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,453.760 (CNY2,772.7488) |
Price for:Pack of 1
Minimum: 1
Multiple: 1
CNY2,453.76 (CNY2,772.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoSJ-356D
Order Code1847989
Also Known AsDT211345194, GTIN UPC EAN: 04001895502408
Technical Datasheet
Hook TypeHook and Loop
Form FactorRoll
Tape ColourTransparent
Roll Length - Imperial16.4ft
Roll Length - Metric5m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Dual-lock re-closable fastener tape can bond many plastics, bare/painted metal, sealed wood, glass
- Fast and easy to assemble
- Hidden beneath the surface with adhesive backed fasteners
- There are no surface holes or protrusions
Technical Specifications
Hook Type
Hook and Loop
Tape Colour
Transparent
Roll Length - Metric
5m
Tape Width - Metric
25mm
Tape Length - Metric
-
Tape Diameter - Metric
-
SVHC
No SVHC (15-Jan-2018)
Form Factor
Roll
Roll Length - Imperial
16.4ft
Tape Width - Imperial
0.98"
Tape Length - Imperial
-
Tape Diameter - Imperial
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4447