Print Page
Product Information
Manufacturer3M
Manufacturer Part NoSJ-5023 BLACK
Order Code1865214
Product RangeBumpon
Technical Datasheet
Bumper / Feet MountingAdhesive
Height7.6mm
Base Diameter-
Base Width20.5mm
Bumper / Feet StyleSquare
Bumper / Feet ColourBlack
Bumper / Feet MaterialPU (Polyurethane)
Product RangeBumpon
SVHCTo Be Advised
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
-
Bumper / Feet Style
Square
Bumper / Feet Material
PU (Polyurethane)
SVHC
To Be Advised
Height
7.6mm
Base Width
20.5mm
Bumper / Feet Colour
Black
Product Range
Bumpon
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10206