Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoSJ5308
Order Code3577833
Product RangeBumpon SJ5300
Your Part Number
Technical Datasheet
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.250 (CNY98.5925) |
| 18+ | CNY78.460 (CNY88.6598) |
| 36+ | CNY70.560 (CNY79.7328) |
Price for:Pack of 40
Minimum: 1
Multiple: 1
CNY87.25 (CNY98.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoSJ5308
Order Code3577833
Product RangeBumpon SJ5300
Technical Datasheet
Bumper / Feet MountingAdhesive
Height3.1mm
Base Diameter-
Base Width12.7mm
Bumper / Feet StyleSquare
Bumper / Feet ColorTransparent
Bumper / Feet MaterialPU (Polyurethane)
Product RangeBumpon SJ5300
SVHCTo Be Advised
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
-
Bumper / Feet Style
Square
Bumper / Feet Material
PU (Polyurethane)
SVHC
To Be Advised
Height
3.1mm
Base Width
12.7mm
Bumper / Feet Color
Transparent
Product Range
Bumpon SJ5300
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.161