Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoTB4570
Order Code2752869
Product RangeDual Lock Series
Also Known AsGTIN UPC EAN: 00051111976357 70006718590
Technical Datasheet
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY295.900 (CNY334.367) |
8+ | CNY250.330 (CNY282.8729) |
Price for:Each
Minimum: 1
Multiple: 1
CNY295.90 (CNY334.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoTB4570
Order Code2752869
Product RangeDual Lock Series
Also Known AsGTIN UPC EAN: 00051111976357 70006718590
Technical Datasheet
Product RangeDual Lock Series
Product Overview
The TB4570 is a clear Reclosable Fastener with a low surface energy adhesive on the back of a clear polypropylene reclosable fastener. The Dual Lock™ 70006718590 reclosable fastener is a low profile fastener with an engaged thickness of 0.10-inch. The closure life is 100 times. A clear, low profile fastener with mushroom shaped stems backed with a clear, low surface energy acrylic pressure sensitive adhesive. Low profile, polyolefin fastener is half the thickness of standard Dual Lock reclosable fasteners and is self-mating. Designed to bond to metals, glass, many plastics and powder coated paints and medium to low surface energy materials.
- 70°C Maximum Operating temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Product Range
Dual Lock Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127462