Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer4D SYSTEMS
Manufacturer Part NoGEN4-4DCAPE-43T
Order Code2846915
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY475.370 (CNY537.1681) |
| 5+ | CNY434.960 (CNY491.5048) |
| 10+ | CNY394.550 (CNY445.8415) |
Price for:Each
Minimum: 1
Multiple: 1
CNY475.37 (CNY537.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer4D SYSTEMS
Manufacturer Part NoGEN4-4DCAPE-43T
Order Code2846915
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory Type4.3" Resistive Touch LCD Cape
For Use WithBeagle Bone Black
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
Resistive touch Gen4 LCD CAPE module with 4.3 primary TFT display. This module features a resistive touch screen controlled by a Focaltech capacitive touch controller which interfaces the display and Beagle Bone Black (BBB) via I2C protocol. The Beagle Bone Black (BBB) connects directly to an adaptor CAPE using a 30 way FFC ribbon cable. The LCD CAPE requires power and display signals which are provided from the BBB directly via the adapter and FFC ribbon cables."
- 4DCAPE is not compatible with the Beagle Bone White and can only be used with Beagle Bone Black
- 480 x 272 resolution
- EEPROM CAPE ID selection via DIP switch
- Offers significant improvement over the analogue interface of previous 4DCAPE models
Applications
Embedded Design & Development
Contents
Module gen4-4DCAPE-43T, gen4-4DCAPE adaptor, 30 way FFC cable.
Technical Specifications
Accessory Type
4.3" Resistive Touch LCD Cape
Product Range
TUK SGACK902S Keystone Coupler
For Use With
Beagle Bone Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85285291
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.159