Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY229.160 (CNY258.9508) |
Product Information
Product Overview
2.0” pixxiLCD series intelligent display module with PIXXI-28 graphics controller. The pixxiLCD-20 is part of the new and revolutionary pixxiLCD series of embedded graphics displays. Developed with low total cost of ownership in mind, this 2.0” colour TFT-LCD compact intelligent display module offers an array of functionality and options for any designer, integrator or user wishing to add a full colour HMI into an application. The pixxiLCD-20 is powered by the configurable PIXXI-28 graphics processor, allowing various functionalities such as touch detection, microSD or serial flash memory storage, GPIO and ADC, along with multiple millisecond resolution timers, and UART and I2C. The pixxiLCD embedded graphics displays feature a standard 15-way, 0.5mm pitch ZIF socket interface which carries the UART, I/O, I2C, power, and reset signals to/from the display.
- 2.0", 176x220 pixel, slim intelligent display module with embedded PIXXI-28 processor
- Non-touch, RGB 65K TFT screen
- Suitable for fast and easy integration of a full colour HMI into any application or product
- 32KB of flash memory for user application code, 14KB of SRAM for user variables
- 3 general purpose I/O pins for user interfacing, 2 are configurable as analogue inputs or as I2C
- Master I2C port (maximum supported speed is fast I2C) for user application devices
- PCB is UL 94V-0 flammability rated, single 5V supply (4.0V to 5.5V range)
- Display dimension is 37.68 x 51.33 x 5.7mm, weight is 16grams
- Display full-colour images, animations, icons and video clips
- Supports all available Windows fonts
Contents
pixxiLCD-20P2 smart display module, gen4-IB interface board, 15-to-30 way FFC cable.
Technical Specifications
2"
4V
-10°C
16MB
5.5V
60°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate