Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOYD
Manufacturer Part No574502B03300G.
Order Code1298043
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.070 (CNY32.8491) |
| 5+ | CNY25.610 (CNY28.9393) |
| 10+ | CNY21.440 (CNY24.2272) |
| 20+ | CNY19.360 (CNY21.8768) |
| 50+ | CNY18.900 (CNY21.357) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.07 (CNY32.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No574502B03300G.
Order Code1298043
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thermal Resistance21.2°C/W
Packages CooledTO-220
External Width - Metric20.57mm
External Height - Metric20.32mm
External Length - Metric10mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.81"
External Height - Imperial0.8"
External Length - Imperial0.39"
External Diameter - Imperial-
Product RangeTUK SGACK902S Keystone Coupler
SVHCLead
Technical Specifications
Thermal Resistance
21.2°C/W
External Width - Metric
20.57mm
External Length - Metric
10mm
Heat Sink Material
Aluminium
External Height - Imperial
0.8"
External Diameter - Imperial
-
SVHC
Lead
Packages Cooled
TO-220
External Height - Metric
20.32mm
External Diameter - Metric
-
External Width - Imperial
0.81"
External Length - Imperial
0.39"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261089
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002468