Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / AB CONNECTORS
Manufacturer Part NoABAC1007W11
Order Code2099738
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY436.350 (CNY493.0755) |
Price for:Each
Minimum: 1
Multiple: 1
CNY436.35 (CNY493.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / AB CONNECTORS
Manufacturer Part NoABAC1007W11
Order Code2099738
Technical Datasheet
Accessory TypeBackshell
For Use WithMIL-DTL-38999 Series III Connectors
Connector Shell Size11
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product Range-
Product Overview
The ABAC1007W11 is a Connector Backshell made of aluminium with olive drab cadmium plated finish. It is adapted for use with all MIL-DTL-38999 series III connectors. This SCREEN TRAP™ adapter provides a simplified method of grounding over all shields. The shield/braid is secured between a male and female thread providing a good bonding joint. No additional tooling is required to terminate. It features a simple but effective EMI/RFI and environmental protection.
- Grounded backshell, shield termination, environmental sealing and mechanical strain-relief
Applications
Aerospace, Defence, Military
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
11
Connector Body Material
Aluminium Body
For Use With
MIL-DTL-38999 Series III Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01415