Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / AB CONNECTORS
Manufacturer Part NoABAC1011W17
Order Code2099744
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY454.190 (CNY513.2347) |
Price for:Each
Minimum: 1
Multiple: 1
CNY454.19 (CNY513.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / AB CONNECTORS
Manufacturer Part NoABAC1011W17
Order Code2099744
Technical Datasheet
Accessory TypeBackshell
For Use WithMIL-DTL-38999 Series III Connectors
Connector Shell Size17
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product Range-
Product Overview
The ABAC1011W17 is a Connector Backshell made of aluminium with olive drab cadmium plated finish. It is adapted for use with all MIL-DTL-38999 series III connectors. This SCREEN TRAP™ adapter provides a simplified method of grounding over all shields. The shield/braid is secured between a male and female thread providing a good bonding joint. No additional tooling is required to terminate. It features a simple but effective EMI/RFI and environmental protection.
- Grounded backshell, shield termination, environmental sealing and mechanical strain-relief
Applications
Aerospace, Defence, Military
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
17
Connector Body Material
Aluminium Body
For Use With
MIL-DTL-38999 Series III Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0275