Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / AB CONNECTORS
Manufacturer Part NoABSC06KB0210PN
Order Code2447784
Product RangeMIL-PP
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY410.760 (CNY464.1588) |
| 5+ | CNY389.230 (CNY439.8299) |
| 10+ | CNY371.420 (CNY419.7046) |
| 25+ | CNY355.680 (CNY401.9184) |
| 50+ | CNY342.870 (CNY387.4431) |
| 100+ | CNY317.800 (CNY359.114) |
Price for:Each
Minimum: 1
Multiple: 1
CNY410.76 (CNY464.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / AB CONNECTORS
Manufacturer Part NoABSC06KB0210PN
Order Code2447784
Product RangeMIL-PP
Technical Datasheet
Connector TypeCircular Military
Product RangeMIL-PP
Circular Connector Shell StyleCable Mount Plug
No. of Contacts10Contacts
Circular Connector Contact TypeSolder Pin
Coupling StylePush-Pull
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingNon-reflective Black
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type
Circular Military
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2014)
Product Range
MIL-PP
No. of Contacts
10Contacts
Coupling Style
Push-Pull
Connector Body Plating
Non-reflective Black
Contact Plating
Gold
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005