Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No9408500900
Order Code2455458
Product Range94085 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.800 (CNY143.284) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.80 (CNY143.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9408500900
Order Code2455458
Product Range94085 Series
Technical Datasheet
Sensing Temperature Min-40°C
Temperature Sensor TypeNTC
Sensing Temperature Max150°C
Measured Temperature Min-40°C
Measured Temperature Max150°C
Supply Voltage Min-
Supply Voltage Max-
Resistance @ 0°C2.055kohm
Temperature Transmitter Output Type-
Temperature Transmitter Output-
Loop Powered-
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max-
Product Range94085 Series
Technical Specifications
Sensing Temperature Min
-40°C
Sensing Temperature Max
150°C
Measured Temperature Max
150°C
Supply Voltage Max
-
Temperature Transmitter Output Type
-
Loop Powered
-
Operating Temperature Min
-
Product Range
94085 Series
Temperature Sensor Type
NTC
Measured Temperature Min
-40°C
Supply Voltage Min
-
Resistance @ 0°C
2.055kohm
Temperature Transmitter Output
-
Sensor Mounting
Panel Mount
Operating Temperature Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026