Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No9409900012
Order Code2455462
Product Range94099 Series
Technical Datasheet
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY206.400 (CNY233.232) |
| 10+ | CNY185.410 (CNY209.5133) |
| 25+ | CNY182.370 (CNY206.0781) |
| 50+ | CNY179.330 (CNY202.6429) |
| 100+ | CNY175.750 (CNY198.5975) |
| 500+ | CNY172.160 (CNY194.5408) |
| 1000+ | CNY168.580 (CNY190.4954) |
Price for:Each
Minimum: 1
Multiple: 1
CNY206.40 (CNY233.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9409900012
Order Code2455462
Product Range94099 Series
Technical Datasheet
Temperature Sensor TypeNTC
Sensing Temperature Min-40°C
Measured Temperature Min-40°C
Measured Temperature Max150°C
Resistance2.251kohm
Supply Voltage Min-
Supply Voltage Max-
Resistance @ 0°C2.251kohm
Temperature Transmitter Output Type-
Temperature Transmitter Output-
Loop Powered-
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max-
Product Range94099 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 94099 00 012 is a NTC Temperature Sensor.
- Media - Liquid media e.g. water, oil
- M14 x 1.5 Thread
- AMP junior power timer, 2-pole Connector
- Al 99%, alternative Cu Sealing ring
- IP69 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Temperature Sensor Type
NTC
Measured Temperature Min
-40°C
Resistance
2.251kohm
Supply Voltage Max
-
Temperature Transmitter Output Type
-
Loop Powered
-
Operating Temperature Min
-
Product Range
94099 Series
Sensing Temperature Min
-40°C
Measured Temperature Max
150°C
Supply Voltage Min
-
Resistance @ 0°C
2.251kohm
Temperature Transmitter Output
-
Sensor Mounting
Panel Mount
Operating Temperature Max
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031