Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - KOPEX
Manufacturer Part No7TCA297020R0047
Order Code3464942
Also Known AsBCM0404
Your Part Number
Technical Datasheet
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,422.280 (CNY1,607.1764) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY1,422.28 (CNY1,607.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - KOPEX
Manufacturer Part No7TCA297020R0047
Order Code3464942
Also Known AsBCM0404
Technical Datasheet
Conduit ConfigurationStraight
Trade Size-
Conduit MaterialBrass
Conduit ColourMetallic - Nickel Finish
External Length28.5mm
IP / NEMA RatingIP66, IP67
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Brass
External Length
28.5mm
Product Range
-
Trade Size
-
Conduit Colour
Metallic - Nickel Finish
IP / NEMA Rating
IP66, IP67
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.05