Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - KOPEX
Manufacturer Part No7TCA297120R0175
Order Code3464962
Product RangeEXQ Series
Also Known AsEXQA0304
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,018.910 (CNY1,151.3683) |
| 5+ | CNY838.830 (CNY947.8779) |
| 10+ | CNY762.530 (CNY861.6589) |
| 25+ | CNY718.680 (CNY812.1084) |
| 50+ | CNY685.670 (CNY774.8071) |
| 100+ | CNY656.290 (CNY741.6077) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,018.91 (CNY1,151.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - KOPEX
Manufacturer Part No7TCA297120R0175
Order Code3464962
Product RangeEXQ Series
Also Known AsEXQA0304
Technical Datasheet
Conduit ConfigurationStraight
Trade Size0.5"
Conduit MaterialBrass
Conduit ColourMetallic
External Length21mm
IP / NEMA RatingIP66, IP67
Product RangeEXQ Series
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Brass
External Length
21mm
Product Range
EXQ Series
Trade Size
0.5"
Conduit Colour
Metallic
IP / NEMA Rating
IP66, IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07