Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - KOPEX
Manufacturer Part No7TCA297120R0177
Order Code3464964
Product RangeEXQ Series
Also Known AsEXQA0505
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY979.170 (CNY1,106.4621) |
| 5+ | CNY899.130 (CNY1,016.0169) |
| 10+ | CNY834.780 (CNY943.3014) |
| 25+ | CNY793.840 (CNY897.0392) |
| 50+ | CNY670.700 (CNY757.891) |
| 100+ | CNY645.880 (CNY729.8444) |
Price for:Each
Minimum: 1
Multiple: 1
CNY979.17 (CNY1,106.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - KOPEX
Manufacturer Part No7TCA297120R0177
Order Code3464964
Product RangeEXQ Series
Also Known AsEXQA0505
Technical Datasheet
Conduit ConfigurationStraight
Trade Size0.75"
Conduit MaterialBrass
Conduit ColourMetallic
External Length25mm
IP / NEMA RatingIP66, IP67
Product RangeEXQ Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Brass
External Length
25mm
Product Range
EXQ Series
Trade Size
0.75"
Conduit Colour
Metallic
IP / NEMA Rating
IP66, IP67
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14