Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - KOPEX
Manufacturer Part No7TCA297120R0193
Order Code3464968
Product RangeEXQ Series
Also Known AsEXQM0404
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY814.190 (CNY920.0347) |
| 5+ | CNY670.290 (CNY757.4277) |
| 10+ | CNY609.330 (CNY688.5429) |
| 25+ | CNY574.280 (CNY648.9364) |
| 50+ | CNY547.910 (CNY619.1383) |
| 100+ | CNY524.430 (CNY592.6059) |
Price for:Each
Minimum: 1
Multiple: 1
CNY814.19 (CNY920.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - KOPEX
Manufacturer Part No7TCA297120R0193
Order Code3464968
Product RangeEXQ Series
Also Known AsEXQM0404
Technical Datasheet
Conduit ConfigurationStraight
Trade Size0.5"
Conduit MaterialBrass
Conduit ColourMetallic
External Length22mm
IP / NEMA RatingIP66, IP67
Product RangeEXQ Series
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Brass
External Length
22mm
Product Range
EXQ Series
Trade Size
0.5"
Conduit Colour
Metallic
IP / NEMA Rating
IP66, IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11