Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - KOPEX
Manufacturer Part No7TCA297120R0194
Order Code3464971
Product RangeEXQ Series
Also Known AsEXQM0505
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY761.170 (CNY860.1221) |
| 5+ | CNY626.640 (CNY708.1032) |
| 10+ | CNY569.650 (CNY643.7045) |
| 25+ | CNY536.890 (CNY606.6857) |
| 50+ | CNY512.230 (CNY578.8199) |
| 100+ | CNY490.280 (CNY554.0164) |
Price for:Each
Minimum: 1
Multiple: 1
CNY761.17 (CNY860.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - KOPEX
Manufacturer Part No7TCA297120R0194
Order Code3464971
Product RangeEXQ Series
Also Known AsEXQM0505
Technical Datasheet
Conduit ConfigurationStraight
Trade Size0.75"
Conduit MaterialBrass
Conduit ColourMetallic
External Length25mm
IP / NEMA RatingIP66, IP67
Product RangeEXQ Series
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Brass
External Length
25mm
Product Range
EXQ Series
Trade Size
0.75"
Conduit Colour
Metallic
IP / NEMA Rating
IP66, IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14