Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - KOPEX
Manufacturer Part No7TCA297120R0195
Order Code3464972
Product RangeEXQ Series
Also Known AsEXQM0606
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,301.900 (CNY1,471.147) |
| 5+ | CNY1,071.800 (CNY1,211.134) |
| 10+ | CNY974.320 (CNY1,100.9816) |
| 25+ | CNY918.280 (CNY1,037.6564) |
| 50+ | CNY876.110 (CNY990.0043) |
| 100+ | CNY838.570 (CNY947.5841) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,301.90 (CNY1,471.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - KOPEX
Manufacturer Part No7TCA297120R0195
Order Code3464972
Product RangeEXQ Series
Also Known AsEXQM0606
Technical Datasheet
Conduit ConfigurationStraight
Trade Size1"
Conduit MaterialBrass
Conduit ColourMetallic
External Length30mm
IP / NEMA RatingIP66, IP67
Product RangeEXQ Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Brass
External Length
30mm
Product Range
EXQ Series
Trade Size
1"
Conduit Colour
Metallic
IP / NEMA Rating
IP66, IP67
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17