Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - KOPEX
Manufacturer Part No7TCA297020R0344
Order Code3464940
Also Known AsPST0510
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,211.430 (CNY5,888.9159) |
| 5+ | CNY5,024.500 (CNY5,677.685) |
| 10+ | CNY4,783.320 (CNY5,405.1516) |
| 25+ | CNY4,143.680 (CNY4,682.3584) |
| 50+ | CNY3,987.140 (CNY4,505.4682) |
| 100+ | CNY3,840.400 (CNY4,339.652) |
Price for:Reel of 10
Minimum: 1
Multiple: 1
CNY5,211.43 (CNY5,888.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - KOPEX
Manufacturer Part No7TCA297020R0344
Order Code3464940
Also Known AsPST0510
Technical Datasheet
Conduit MaterialGalvanised Steel / Kraft Paper
CoatingLFH (Low Fire Hazard)
Conduit ColourBlack
External Diameter27.3mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Conduit Material
Galvanised Steel / Kraft Paper
Conduit Colour
Black
Product Range
-
Coating
LFH (Low Fire Hazard)
External Diameter
27.3mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.78