Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No142-TB.
Order Code1606579
Your Part Number
Technical Datasheet
1,444 In Stock
700 more incoming. You can reserve stock now
1444 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.850 (CNY13.3905) |
| 10+ | CNY10.710 (CNY12.1023) |
| 100+ | CNY9.920 (CNY11.2096) |
| 500+ | CNY9.160 (CNY10.3508) |
| 1000+ | CNY8.560 (CNY9.6728) |
| 2500+ | CNY8.330 (CNY9.4129) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.85 (CNY13.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No142-TB.
Order Code1606579
Technical Datasheet
MaterialSteel, Iron, Aluminium
Locknut Plating-
Thickness4.762mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Material
Steel, Iron, Aluminium
Thickness
4.762mm
SVHC
No SVHC (15-Jan-2018)
Locknut Plating
-
Product Range
-
Technical Docs (1)
Alternatives for 142-TB.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009145