Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5332
Order Code4338222
Your Part Number
Technical Datasheet
709 In Stock
100 more incoming. You can reserve stock now
709 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.560 (CNY97.8128) |
| 10+ | CNY74.100 (CNY83.733) |
| 100+ | CNY69.870 (CNY78.9531) |
| 250+ | CNY67.370 (CNY76.1281) |
| 500+ | CNY65.440 (CNY73.9472) |
| 1000+ | CNY63.500 (CNY71.755) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.56 (CNY97.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5332
Order Code4338222
Technical Datasheet
Conduit ConfigurationStraight
Trade Size1/2"
Conduit MaterialSteel
Conduit ColourMetallic - Zinc Electroplate
External Length39.69mm
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Steel
External Length
39.69mm
Product Range
-
Trade Size
1/2"
Conduit Colour
Metallic - Zinc Electroplate
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074844