Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoCC-NPT-38-G
Order Code2500876
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
50+ | CNY52.220 (CNY59.0086) |
Price for:Each
Minimum: 50
Multiple: 50
CNY2,611.00 (CNY2,950.43 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoCC-NPT-38-G
Order Code2500876
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Cable Diameter Min10mm
Cable Diameter Max5mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingNot Rated
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Diameter Min
10mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
Not Rated
SVHC
No SVHC (15-Jan-2018)
Cable Diameter Max
5mm
Gland Colour
Grey
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979