Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoEFC075
Order Code4337976
Product RangeXTRAFLEX Series
Your Part Number
Technical Datasheet
54 In Stock
1 more incoming. You can reserve stock now
54 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,942.570 (CNY5,585.1041) |
| 5+ | CNY4,935.740 (CNY5,577.3862) |
| 10+ | CNY4,352.860 (CNY4,918.7318) |
| 25+ | CNY4,334.980 (CNY4,898.5274) |
| 50+ | CNY3,990.580 (CNY4,509.3554) |
| 100+ | CNY3,443.850 (CNY3,891.5505) |
Price for:Reel of 100
Minimum: 1
Multiple: 1
CNY4,942.57 (CNY5,585.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoEFC075
Order Code4337976
Product RangeXTRAFLEX Series
Technical Datasheet
Sleeving / Tubing TypeSolid Corrugated Loom
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourBlack
Internal Diameter19.05mm
Length - Metric30.5m
Length - Imperial100ft
Product RangeXTRAFLEX Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sleeving / Tubing Type
Solid Corrugated Loom
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
XTRAFLEX Series
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
19.05mm
Length - Imperial
100ft
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.44112