Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoFS106B
Order Code2280306
Product RangePos-E-Kon B Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY318.820 (CNY360.2666) |
| 5+ | CNY289.820 (CNY327.4966) |
| 10+ | CNY273.150 (CNY308.6595) |
| 25+ | CNY255.190 (CNY288.3647) |
| 50+ | CNY243.670 (CNY275.3471) |
| 100+ | CNY237.130 (CNY267.9569) |
Price for:Each
Minimum: 1
Multiple: 1
CNY318.82 (CNY360.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoFS106B
Order Code2280306
Product RangePos-E-Kon B Series
Technical Datasheet
Product RangePos-E-Kon B Series
No. of Contacts7 Contacts
Rectangular Shell Size6B
Heavy Duty Contact TypeScrew Socket
Technical Specifications
Product Range
Pos-E-Kon B Series
Rectangular Shell Size
6B
Heavy Duty Contact Type
Screw Socket
No. of Contacts
7 Contacts
Gender
Receptacle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0567