Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoH300-TB
Order Code4336365
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY809.030 (CNY914.2039) |
| 5+ | CNY666.040 (CNY752.6252) |
| 10+ | CNY605.460 (CNY684.1698) |
| 25+ | CNY570.640 (CNY644.8232) |
| 50+ | CNY544.430 (CNY615.2059) |
| 100+ | CNY521.100 (CNY588.843) |
Price for:Each
Minimum: 1
Multiple: 1
CNY809.03 (CNY914.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoH300-TB
Order Code4336365
Technical Datasheet
Conduit ConfigurationStraight
Trade Size3"
Conduit MaterialZinc
Conduit Colour-
External Length67.56mm
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Zinc
External Length
67.56mm
Product Range
-
Trade Size
3"
Conduit Colour
-
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.064146