Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoLT150P
Order Code4338160
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY410.010 (CNY463.3113) |
| 5+ | CNY340.960 (CNY385.2848) |
| 10+ | CNY311.710 (CNY352.2323) |
| 25+ | CNY294.890 (CNY333.2257) |
| 50+ | CNY282.230 (CNY318.9199) |
| 100+ | CNY270.970 (CNY306.1961) |
Price for:Each
Minimum: 1
Multiple: 1
CNY410.01 (CNY463.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoLT150P
Order Code4338160
Technical Datasheet
Conduit ConfigurationStraight
Trade Size1.5"
Conduit MaterialThermoplastic
Conduit ColourBlack
External Length59.77mm
IP / NEMA RatingNEMA 4, NEMA 4X
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Thermoplastic
External Length
59.77mm
Product Range
-
Trade Size
1.5"
Conduit Colour
Black
IP / NEMA Rating
NEMA 4, NEMA 4X
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143111