Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoLTC125-TB
Order Code4337982
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,216.870 (CNY4,765.0631) |
| 5+ | CNY4,075.790 (CNY4,605.6427) |
| 10+ | CNY3,894.080 (CNY4,400.3104) |
| 25+ | CNY3,418.590 (CNY3,863.0067) |
| 50+ | CNY3,299.490 (CNY3,728.4237) |
| 100+ | CNY3,287.490 (CNY3,714.8637) |
Price for:Reel of 100
Minimum: 1
Multiple: 1
CNY4,216.87 (CNY4,765.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoLTC125-TB
Order Code4337982
Technical Datasheet
Conduit MaterialPVC (Polyvinylchloride)
Coating-
Conduit ColourBlack
Outside Diameter1.66"
External Diameter1.66"
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Material
PVC (Polyvinylchloride)
Conduit Colour
Black
External Diameter
1.66"
SVHC
No SVHC (15-Jan-2018)
Coating
-
Outside Diameter
1.66"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):17.1234