Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC105.
Order Code1996540
Product RangeTy-Rap Series
Your Part Number
67 In Stock
Need more?
67 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,361.820 (CNY7,188.8566) |
| 5+ | CNY6,238.200 (CNY7,049.166) |
| 10+ | CNY6,114.580 (CNY6,909.4754) |
| 25+ | CNY5,990.950 (CNY6,769.7735) |
| 50+ | CNY5,867.330 (CNY6,630.0829) |
| 100+ | CNY5,743.710 (CNY6,490.3923) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY6,361.82 (CNY7,188.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC105.
Order Code1996540
Product RangeTy-Rap Series
Technical Datasheet
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia4.9mm
Mount ColourSilver
Mount MaterialAluminium
Length25.4mm
Width12.7mm
Height-
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
Silver
Length
25.4mm
Height
-
SVHC
No SVHC (15-Jan-2018)
Mounting Hole Dia
4.9mm
Mount Material
Aluminium
Width
12.7mm
Product Range
Ty-Rap Series
Technical Docs (1)
Alternatives for TC105.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76169990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.739356
