Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.070 (CNY57.7091) |
| 5+ | CNY44.690 (CNY50.4997) |
| 10+ | CNY37.030 (CNY41.8439) |
| 20+ | CNY33.200 (CNY37.516) |
| 50+ | CNY30.640 (CNY34.6232) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.07 (CNY57.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No00820
Order Code2529529
Product RangeEuropa
Also Known AsM008200000
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialThermoplastic
External Height - Metric70mm
External Width - Metric105mm
External Depth - Metric50mm
IP RatingIP55
Body ColourGrey
NEMA Rating-
External Height - Imperial2.76"
External Width - Imperial4.13"
External Depth - Imperial1.97"
Product RangeEuropa
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
70mm
External Depth - Metric
50mm
Body Colour
Grey
External Height - Imperial
2.76"
External Depth - Imperial
1.97"
SVHC
No SVHC (17-Dec-2014)
Enclosure Material
Thermoplastic
External Width - Metric
105mm
IP Rating
IP55
NEMA Rating
-
External Width - Imperial
4.13"
Product Range
Europa
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129727