Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.230 (CNY151.6799) |
| 5+ | CNY131.550 (CNY148.6515) |
| 10+ | CNY128.870 (CNY145.6231) |
| 20+ | CNY126.180 (CNY142.5834) |
| 50+ | CNY123.000 (CNY138.990) |
Product Information
Product Overview
The C2SS2-10B-10 Selector switch is an accessory from ABB's Compact range of command and signalling devices. With this versatile selection of actuators, drives, contact blocks, LED lamps and accessories, you gain a high degree of flexibility in planning, during operation and in maintenance. At the same time, you can simplify your warehouse management with this flexible solution. Pilot devices can make a big difference: trust is everything and in industrial environments, it is essential to have human-machine interfaces you can count on. Whenever you start or stop a process, the response must be assured. That’s why ABB pilot devices are designed and engineered to deliver total reliability.
- The C2SS2-10B-10 Selector switch is an accessory from ABB's Compact range with command and signalling devices, reliable and suitable for indoor and outdoor use
- ABB pilot devices are tested to extremes and proven in the toughest environments. They offer a high mechanical durability up to 10 million operations
- Thanks to self-cleaning contacts, ABB's pilot devices have a long lifetime; their innovative design simplifies the process from selection to installation
- Simplify ordering and administration and save up to 30% installation time with snap-on components with ABB's Compact range - no tools required
Technical Specifications
2 Position
-
127V
Non Illuminated
24V
1 Pole
1.5A
C2SS Series
300mA
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate