Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY200.320 (CNY226.3616) |
5+ | CNY175.280 (CNY198.0664) |
10+ | CNY145.230 (CNY164.1099) |
20+ | CNY130.210 (CNY147.1373) |
50+ | CNY120.190 (CNY135.8147) |
Price for:Each
Minimum: 1
Multiple: 1
CNY200.32 (CNY226.36 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SL0830A00
Order Code2529536
Product RangeEuropa
Also Known As1SL0830A00
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialThermoplastic
External Height - Metric135mm
External Width - Metric160mm
External Depth - Metric150mm
IP RatingIP55
Body ColourGrey
NEMA Rating-
External Height - Imperial5.31"
External Width - Imperial6.3"
External Depth - Imperial5.91"
Product RangeEuropa
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
135mm
External Depth - Metric
150mm
Body Colour
Grey
External Height - Imperial
5.31"
External Depth - Imperial
5.91"
SVHC
No SVHC (17-Dec-2014)
Enclosure Material
Thermoplastic
External Width - Metric
160mm
IP Rating
IP55
NEMA Rating
-
External Width - Imperial
6.3"
Product Range
Europa
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2