Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No432P6W
Order Code2400103
Also Known As2CMA166524R1000, GTIN UPC EAN: 7392696665247
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY464.240 (CNY524.5912) |
| 5+ | CNY429.430 (CNY485.2559) |
| 10+ | CNY394.610 (CNY445.9093) |
| 25+ | CNY369.910 (CNY417.9983) |
| 50+ | CNY352.270 (CNY398.0651) |
| 100+ | CNY335.480 (CNY379.0924) |
Price for:Each
Minimum: 1
Multiple: 1
CNY464.24 (CNY524.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No432P6W
Order Code2400103
Also Known As2CMA166524R1000, GTIN UPC EAN: 7392696665247
Technical Datasheet
Current Rating32A
Voltage Rating VAC415V
Connector MountingCable Mount
Electrical Connector GenderPlug
Pin Configuration3P+N+E
Connector ColourRed
IP RatingIP67
Product Range-
Product Overview
The 432P6W is a 5-pole Power Entry Connector with compression gland. The 2CMA166524R1000 connector features watertight protection and red thermoplastic polyester (PBT) enclosure.
- 2.5 to 6mm² Cable cross section
- 50 to 60Hz Frequency
- 6h Earthing sleeve position
Applications
Industrial, Power Management
Technical Specifications
Current Rating
32A
Connector Mounting
Cable Mount
Pin Configuration
3P+N+E
IP Rating
IP67
Voltage Rating VAC
415V
Electrical Connector Gender
Plug
Connector Colour
Red
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1