Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TAA131620R0000
Order Code3559973
Also Known As13100A
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY27,763.420 (CNY31,372.6646) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27,763.42 (CNY31,372.66 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No7TAA131620R0000
Order Code3559973
Also Known As13100A
Technical Datasheet
Crimp Die Applications900 kcmil Copper Lug & Splices, 750 kcmil Aluminum Lug & Splices
For Use WithHydraulic Crimp Tool
Product Range-
SVHCTo Be Advised
Product Overview
7TAA131620R0000 is a remote 14ton hydraulic head. Installs copper through 900kcmil and aluminium through 750kcmil. Installs copper C-taps # 54755 through # 54775 and aluminium taps through # 63150. Suitable for up to 900kcmil copper lugs and splices, up to 750kcmil aluminium lugs and splices, CHT814-10 to CHT2502-6 copper H-taps, 63105 to 63148 aluminium H-taps, 54755 to 54775 C-taps.
- Uses standard T and B colour-keyed 15500 series dies
- Includes carrying case
- 10000psi maximum hydraulic operating pressure
- Package level 1 width is 203mm
- Package level 1 height is 203mm
- Package level 1 depth/length is 381mm
Technical Specifications
Crimp Die Applications
900 kcmil Copper Lug & Splices, 750 kcmil Aluminum Lug & Splices
Product Range
-
For Use With
Hydraulic Crimp Tool
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.6036