Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoCP1-30G-10
Order Code2758526
Product RangeCP1 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY189.250 (CNY213.8525) |
| 25+ | CNY172.660 (CNY195.1058) |
| 50+ | CNY149.400 (CNY168.822) |
| 100+ | CNY139.420 (CNY157.5446) |
| 250+ | CNY127.040 (CNY143.5552) |
Price for:Each
Minimum: 10
Multiple: 10
CNY1,892.50 (CNY2,138.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoCP1-30G-10
Order Code2758526
Product RangeCP1 Series
Technical Datasheet
Product RangeCP1 Series
Panel Cutout Diameter22.3mm
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourGreen
Contact Voltage VAC127V
Contact Current DC Max300mA
Contact Voltage VDC24V
IP RatingIP69K
Panel Cutout (H x W)-
Technical Specifications
Product Range
CP1 Series
Pushbutton Actuator Style
Round Flush
Contact Voltage VAC
127V
Contact Voltage VDC
24V
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.3mm
Actuator / Cap Colour
Green
Contact Current DC Max
300mA
IP Rating
IP69K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032977