Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No2CSG225795R1101
Order Code2543710
Product RangeCT PRO XT Series
Also Known AsCT PRO XT 150
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY340.160 (CNY384.3808) |
| 5+ | CNY271.860 (CNY307.2018) |
| 10+ | CNY266.430 (CNY301.0659) |
Price for:Each
Minimum: 1
Multiple: 1
CNY340.16 (CNY384.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No2CSG225795R1101
Order Code2543710
Product RangeCT PRO XT Series
Also Known AsCT PRO XT 150
Technical Datasheet
CT ConstructionModular
Current Ratio150:5
Accuracy ClassClass 1
Power Rating5VA
Window Diameter18mm
Frequency Range50Hz / 60Hz
Transformer MountingDIN Rail, Feet Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering
Primary Current150A
Secondary Current Nom5A
Product RangeCT PRO XT Series
Technical Specifications
CT Construction
Modular
Accuracy Class
Class 1
Window Diameter
18mm
Transformer Mounting
DIN Rail, Feet Mount
Transformer Applications
Metering
Secondary Current Nom
5A
Current Ratio
150:5
Power Rating
5VA
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Primary Current
150A
Product Range
CT PRO XT Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5