Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoLDC4
Order Code1846230
Also Known AsLDC4
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.020 (CNY56.5226) |
| 10+ | CNY49.020 (CNY55.3926) |
| 100+ | CNY48.020 (CNY54.2626) |
| 500+ | CNY47.020 (CNY53.1326) |
| 1000+ | CNY46.020 (CNY52.0026) |
| 2000+ | CNY45.020 (CNY50.8726) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.02 (CNY56.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Switch Terminals
Screw
Contact Current Max
-
For Use With
AF09 to AF38 and NF Contactors
Product Range
-
No. of Poles
2 Pole
Contact Voltage AC Max
-
Contact Voltage DC Max
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01