Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY64.540 (CNY72.9302) |
5+ | CNY56.470 (CNY63.8111) |
10+ | CNY46.790 (CNY52.8727) |
20+ | CNY41.950 (CNY47.4035) |
50+ | CNY38.720 (CNY43.7536) |
Product Information
Product Overview
The MCB-10B contact block is an accessory from ABB's Modular Plastic range of command and signalling devices. With this versatile selection of actuators, drives, contact blocks, LED lamps and accessories, you gain a high degree of flexibility in planning, during operation and in maintenance. At the same time, you can simplify your warehouse management with this flexible solution. Pilot devices can make a big difference: trust is everything and in industrial environments, it is essential to have human-machine interfaces you can count on. Whenever you start or stop a process, the response must be assured. That’s why ABB pilot devices are designed and engineered to deliver total reliability.
- The MCB-10B contact block is an accessory from ABB's Modular Plastic range of command and signalling devices, reliable and suitable for indoor and outdoor use
- ABB pilot devices are tested to extremes and proven in the toughest environments. They offer a high mechanical durability up to 10 million operations
- Thanks to self-cleaning contacts, ABB's pilot devices convince with a long lifetime, their innovative design simplify the process from selection to installation
- Simplify ordering and administration and save up to 30% installation time with tool-free snap-on components with ABB's Modular range
Applications
Industrial
Technical Specifications
Screw
8A
Operator and Pilot Lights
-
1 Pole
240V
125V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate