Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABBATRON HH SMITH
Manufacturer Part No1837-102
Order Code1608668
Your Part Number
Technical Datasheet
206 In Stock
Need more?
206 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY183.250 (CNY207.0725) |
| 5+ | CNY176.880 (CNY199.8744) |
| 10+ | CNY171.020 (CNY193.2526) |
| 20+ | CNY165.600 (CNY187.128) |
Price for:Each
Minimum: 1
Multiple: 1
CNY183.25 (CNY207.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No1837-102
Order Code1608668
Technical Datasheet
Product Range-
Current Rating15A
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector ColourRed
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1837-102 is a 15A red Spring Loaded Binding Post with nickel-plated brass body and contacts. This heavy duty, waterproof post is meant for rugged applications, moulded nylon insulated washers, silicone rubber cap and O-ring waterproof seals for panel. Body mounts into 5/16-inch hole in panel from 1/16-inch to 1/8-inch thick, spring loaded push cap tightly grips wire in side slot. To connect circuit, wrap wire around solder turret or attach to solder lug between nuts.
Applications
Test & Measurement
Technical Specifications
Product Range
-
Voltage Rating
-
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Connector Colour
Red
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309085
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268