Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABBATRON HH SMITH
Manufacturer Part No8248
Order Code1710047
Product RangeHex Brass Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY918.520 (CNY1,037.9276) |
| 5+ | CNY803.950 (CNY908.4635) |
| 10+ | CNY776.580 (CNY877.5354) |
| 25+ | CNY762.080 (CNY861.1504) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY918.52 (CNY1,037.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No8248
Order Code1710047
Product RangeHex Brass Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - Metric-
Thread Size - Imperial6-32
Standoff TypeHex Male-Female
Body Length6.35mm
Overall Length12.7mm
External Width6.35mm
Product RangeHex Brass Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
6-32
Body Length
6.35mm
External Width
6.35mm
SVHC
No SVHC (25-Jun-2020)
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Overall Length
12.7mm
Product Range
Hex Brass Series
Technical Docs (2)
Alternatives for 8248
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74153300
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.183481