Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) | 
|---|---|
| 2000+ | CNY2.620 (CNY2.9606) | 
| 6000+ | CNY2.570 (CNY2.9041) | 
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
CNY5,240.00 (CNY5,921.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB26TRB-32.768KHZ-T
Order Code2690197
Product RangeAB26TRB
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseCylinder SMD, 6mm x 1.9mm Dia
Frequency Stability + / --
Load Capacitance12.5pF
Frequency Tolerance + / -20ppm
Product RangeAB26TRB
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (25-Jun-2025)
Product Overview
The AB26TRB-32.768KHZ-T is a 6.0 x ϕ1.9mm Low Frequency Reflowable Cylindrical Watch Crystal in tuning fork surface mount package.
- Formed leads for low cost SMD
- Excellent Shock Resistance
- IR Reflow Capable
- Ageing ±3ppm Per Year Max
- 500MΩ Insulation Resistance
Applications
Clock & Timing, Test & Measurement, Wireless
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
Lead (25-Jun-2025)
Crystal Case
Cylinder SMD, 6mm x 1.9mm Dia
Load Capacitance
12.5pF
Product Range
AB26TRB
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for AB26TRB-32.768KHZ-T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000335