Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY4.640 (CNY5.2432) |
| 6000+ | CNY4.070 (CNY4.5991) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
CNY9,280.00 (CNY10,486.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB26TRQ-32.768KHZ-T
Order Code2849540
Product RangeAB26TRQ
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseCylinder SMD, 5.2mm x 1.45mm Dia
Frequency Stability + / --
Load Capacitance12.5pF
Frequency Tolerance + / -20ppm
Product RangeAB26TRQ
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (25-Jun-2025)
Product Overview
The AB26TRQ series low frequency reflowable tuning fork Crystal Oscillator features formed lead SMD package and miniature square-body. It is suitable for use in real time clock, measuring instruments and blue-tooth and wireless applications.
- Excellent shock and vibration resistance
- Reflow capable
- Moisture sensitivity level 1
Applications
Clock & Timing, Test & Measurement, Wireless, Consumer Electronics
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
Lead (25-Jun-2025)
Crystal Case
Cylinder SMD, 5.2mm x 1.45mm Dia
Load Capacitance
12.5pF
Product Range
AB26TRQ
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001