Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY210.540 (CNY237.9102) |
| 5+ | CNY209.110 (CNY236.2943) |
| 10+ | CNY207.670 (CNY234.6671) |
| 50+ | CNY206.240 (CNY233.0512) |
| 100+ | CNY204.800 (CNY231.424) |
Price for:Each
Minimum: 1
Multiple: 1
CNY210.54 (CNY237.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLJO-81.920MHZ
Order Code2467713
Product RangeABLJO
Technical Datasheet
Frequency Nom81.92MHz
Frequency Stability + / -25ppm
Oscillator CaseSMD, 14.3mm x 8.7mm
Supply Voltage Nom3.3V
Product RangeABLJO
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVCMOS
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ABLJO series low jitter Crystal Oscillator offers standard frequency range between 80 to 200MHz. It is suitable for use in COTS - military communications, low phase noise signal sources, high definition TV and ultra-low jitter RF communication circuitry applications.
- High Q, 3rd Overtone Crystal Technology
- 0.10ps Maximum ultra-low jitter performance (12kHz to 20MHz)
- Standard LVCMOS RF output
- Wide operating temperature
- SMT package
Applications
Aerospace, Defence, Military, Communications & Networking, Test & Measurement, RF Communications, Multimedia, Avionics, Industrial
Technical Specifications
Frequency Nom
81.92MHz
Oscillator Case
SMD, 14.3mm x 8.7mm
Product Range
ABLJO
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVCMOS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001669