Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM10AIG-16.000MHZ-4Z-T3
Order Code2849586
Product RangeABM10AIG Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY3.500 (CNY3.955) |
| 9000+ | CNY3.160 (CNY3.5708) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY10,500.00 (CNY11,865.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM10AIG-16.000MHZ-4Z-T3
Order Code2849586
Product RangeABM10AIG Series
Technical Datasheet
Frequency Nom16MHz
Product RangeABM10AIG Series
Crystal Frequency16MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 2.5mm x 2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
ABM10AIG-16.000MHZ-4Z-T3 is a ABM10AIG series hermetically seam-sealed ceramic MHz type SMD crystal. Typical applications include infotainment systems, keyless entry & start-up, GPS & navigation, comfort control, ADAS (Advanced Driver Assistance Systems), vehicle to vehicle communication, LiDAR (Light Detection and Ranging), In-vehicle networking, powertrain & drive control, power control & conversion, industrial control & automation applications.
- AEC-Q200 qualified
- 16MHz frequency
- Operating temperature range -40°C to 125°C
- 10pF load capacitance
- 80 ohm ESR (Equivalent Series Resistance)
- Fundamental operating mode
- Frequency stability ±50ppm
- Frequency tolerance ±30ppm
- Dimension (L X WX H): 2.5 x 2 x 0.6mm
Technical Specifications
Frequency Nom
16MHz
Crystal Frequency
16MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 2.5mm x 2mm
Operating Temperature Max
125°C
Product Range
ABM10AIG Series
Frequency Tolerance + / -
30ppm
Load Capacitance
10pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001