Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoACO-10.000MHZ-EK
Order Code7942667
Product RangeACO Series
Your Part Number
Technical Datasheet
591 In Stock
Need more?
591 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.440 (CNY42.3072) |
| 10+ | CNY30.490 (CNY34.4537) |
| 25+ | CNY29.180 (CNY32.9734) |
| 50+ | CNY27.940 (CNY31.5722) |
| 100+ | CNY26.640 (CNY30.1032) |
| 500+ | CNY25.600 (CNY28.928) |
| 1000+ | CNY24.980 (CNY28.2274) |
| 2500+ | CNY24.570 (CNY27.7641) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.44 (CNY42.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACO-10.000MHZ-EK
Order Code7942667
Product RangeACO Series
Technical Datasheet
Frequency Stability + / -30ppm
Supply Voltage Nom5V
Product RangeACO Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Stability + / -
30ppm
Product Range
ACO Series
Operating Temperature Max
70°C
Supply Voltage Nom
5V
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629