Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoADCN-T02R7SA107Q
Order Code4566174
Product RangeADCN-T02R7S Series
Your Part Number
Technical Datasheet
703 In Stock
Need more?
703 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.680 (CNY52.7484) |
| 5+ | CNY41.090 (CNY46.4317) |
| 10+ | CNY35.490 (CNY40.1037) |
| 20+ | CNY33.010 (CNY37.3013) |
| 40+ | CNY30.520 (CNY34.4876) |
| 84+ | CNY28.030 (CNY31.6739) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.68 (CNY52.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoADCN-T02R7SA107Q
Order Code4566174
Product RangeADCN-T02R7S Series
Technical Datasheet
Capacitance100F
Voltage(DC)2.7V
Capacitor TerminalsSnap-In
Capacitance Tolerance-10%, +30%
Lead Spacing10mm
Lifetime @ Temperature-
Capacitor Case / Package-
Capacitor MountingThrough Hole
ESR0.0112ohm
Product Diameter22mm
Product Length-
Product Width-
Product Height45mm
Product RangeADCN-T02R7S Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100F
Capacitor Terminals
Snap-In
Lead Spacing
10mm
Capacitor Case / Package
-
ESR
0.0112ohm
Product Length
-
Product Height
45mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.7V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
-
Capacitor Mounting
Through Hole
Product Diameter
22mm
Product Width
-
Product Range
ADCN-T02R7S Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001