Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMSLA-1380-R21M-T
Order Code3890111
Product RangeAMSLA-1380 Series
Technical Datasheet
900 In Stock
Need more?
900 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.340 (CNY10.5542) |
| 10+ | CNY7.980 (CNY9.0174) |
| 50+ | CNY7.660 (CNY8.6558) |
| 100+ | CNY7.340 (CNY8.2942) |
| 200+ | CNY7.250 (CNY8.1925) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.34 (CNY10.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMSLA-1380-R21M-T
Order Code3890111
Product RangeAMSLA-1380 Series
Technical Datasheet
Inductance0.21µH
RMS Current (Irms)50A
Inductor ConstructionShielded
Saturation Current (Isat)71A
Product RangeAMSLA-1380 Series
Inductor Case / Package-
DC Resistance Max350µohm
Inductance Tolerance± 20%
Product Length13mm
Product Width13mm
Product Height8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
0.21µH
Inductor Construction
Shielded
Product Range
AMSLA-1380 Series
DC Resistance Max
350µohm
Product Length
13mm
Product Height
8mm
RMS Current (Irms)
50A
Saturation Current (Isat)
71A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005