Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAOTA-B201610S1R0MT
Order Code4245913
Product RangeAOTA-B201610S Series
Technical Datasheet
1,750 In Stock
Need more?
1750 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.620 (CNY1.8306) |
| 50+ | CNY1.340 (CNY1.5142) |
| 250+ | CNY1.110 (CNY1.2543) |
| 500+ | CNY1.010 (CNY1.1413) |
| 1500+ | CNY0.901 (CNY1.0181) |
| 3000+ | CNY0.850 (CNY0.9605) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY8.10 (CNY9.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOTA-B201610S1R0MT
Order Code4245913
Product RangeAOTA-B201610S Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)4.5A
Product RangeAOTA-B201610S Series
Inductor Case / Package-
DC Resistance Max0.037ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
AOTA-B201610S Series
DC Resistance Max
0.037ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
4.5A
Saturation Current (Isat)
4.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01813