Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoARJ11G-MBSC-MU2
Order Code4142914
Product RangeARJ11G Series
Technical Datasheet
168 In Stock
Need more?
168 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY30.530 (CNY34.4989) |
10+ | CNY27.560 (CNY31.1428) |
25+ | CNY27.350 (CNY30.9055) |
60+ | CNY24.910 (CNY28.1483) |
120+ | CNY23.040 (CNY26.0352) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.53 (CNY34.50 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoARJ11G-MBSC-MU2
Order Code4142914
Product RangeARJ11G Series
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5, Cat6
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWith Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeARJ11G Series
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Vertical
Magnetics
With Magnetics
Light Pipes
Without Light Pipe
Port Configuration
1 x 1 (Port)
LAN Category
Cat5, Cat6
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
Without LED
Product Range
ARJ11G Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00058