Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoARJM12A1-502-AB-EW2
Order Code3221335
Your Part Number
Technical Datasheet
292 In Stock
Need more?
292 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.560 (CNY106.8528) |
| 10+ | CNY85.900 (CNY97.067) |
| 25+ | CNY78.450 (CNY88.6485) |
| 100+ | CNY74.280 (CNY83.9364) |
| 250+ | CNY71.100 (CNY80.343) |
| 500+ | CNY67.870 (CNY76.6931) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.56 (CNY106.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoARJM12A1-502-AB-EW2
Order Code3221335
Technical Datasheet
Port Configuration1 x 2 (Ganged)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
MagneticsWith Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Technical Specifications
Port Configuration
1 x 2 (Ganged)
LAN Category
-
Connector Orientation
Right Angle
LEDs
With LED
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Mounting
Through Hole Mount
Magnetics
With Magnetics
Light Pipes
Without Light Pipe
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01944